Maertz PMMA-1014-003 PLA Recycled Matt 1.75mm 1Kg Beige

Order Code:

19-2807

Brand: Maertz MPN: PMMA-1014-003 EAN-13: 0093988901858
Qty Unit Price (Ex VAT)
1+ £23.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Maertz PMMA-1014-003 is a clear PMMA material designed for use as 3D printing consumables. Renowned for its optical clarity and high impact resistance, this material is ideally suited for applications where transparency and durability are key, such as in automotive lighting components, optical lenses, and protective casings. Engineers appreciate its excellent weathering properties, making it suitable for both indoor and outdoor applications. Known in the industry under the alternate description 3361919, this PMMA variant ensures consistent integration into diverse 3D printing environments.
Filament Material PLA
Reel Size 1kg
Filament Colour Beige
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot